text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2100404GLG#HD0

RAA210040 Series 5 V 4 A Step-Down DC/DC Mini Module with Integrated Inductor

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA2100404GLG#HD0 - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current: 4A
Switching Frequency-Max: 4MHz
Dimension: L  3mm x W  3mm x H  1.8mm
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$3.03
USD
Quantity
Web Price
1
$3.03
15
$2.85
75
$2.74
300
$2.66
1,500+
$2.52
Product Variant Information section