text.skipToContent text.skipToNavigation

Manufacturer Part #

R24C2T25-CT

2W DC/DC-Converter ECONOLINE SMD 3kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
RECOM R24C2T25-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Voltage: 22.5V
Input Voltage: 21V to 27V
Operating Temp Range: -40°C to +125°C
Efficiency: 55%
Power Dissipation: 1.7W
Quiescent Current: 35mA
Switching Frequency-Max: 13MHz
Dimension: L  12.8mm x W  7.5mm x H  3.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
283
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$55.20
USD
Quantity
Unit Price
10
$5.52
20
$5.48
40
$5.45
50
$5.44
150+
$5.37
Product Variant Information section