R12-100B in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R12-100B

R12B Series 5 W 55 to 135 V Single Output Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
RECOM R12-100B - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 135V
Input Voltage: 10V to 14V
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$557.10
USD
Quantity
Unit Price
15+
$37.14
Product Variant Information section