text.skipToContent text.skipToNavigation

Manufacturer Part #

R05CTE05S-R

RxxCTExxS Series 1 W Single Output 5 V 200 mA SMD DC/DC Converter - SOIC-16

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05CTE05S-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 54%
Quiescent Current: 7mA
Load Regulation (%): 1%
Output Current: 200A
Ripple & Noise: 50mV
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,015.00
USD
Quantity
Unit Price
500+
$2.03
Product Variant Information section