text.skipToContent text.skipToNavigation

Manufacturer Part #

R05CTE05S-CT

RxxCTExxS Series 1 W Single Output Isolated SMT DC/DC-Converter - SOIC-16

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
RECOM R05CTE05S-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 54%
Load Regulation (%): 1%
Output Current: 200mA
Switching Frequency-Max: 30MHz
Ripple & Noise: 50mV
Dimension: L  10.4mm x W  7.5mm x H  2.5mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
10
$2.05
30
$2.02
50
$2.00
200
$1.96
300+
$1.93
Product Variant Information section