text.skipToContent text.skipToNavigation

Manufacturer Part #

R05C05TE05S-R

R05C05TE05S Series 0.5 W Single Output 5 V 100 mA SMD DC/DC Converter - SOIC-16

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05C05TE05S-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.5W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 53%
Quiescent Current: 7mA
Load Regulation (%): 1%
Output Current: 0.1A
Ripple & Noise: 50mV
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$3.39
USD
Quantity
Unit Price
1
$3.39
5
$3.30
30
$3.21
100
$3.16
250+
$3.08
Product Variant Information section