R-78HB12-0.5 in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78HB12-0.5

R-78HB Series Single Output 12 V DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
RECOM R-78HB12-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 17V to 72V
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
Power Dissipation: 0.65W
Quiescent Current: 5mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 60mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

The R-78HB12-0.5 is a part of R-78HB series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-3 Packaging.

The R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.

Features:

  • Efficiency up to 96%, Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5mm)
  • High voltage input range, up to 72V
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 3.3V~24V
  • Low ripple and noise
  • ”L” version with 90° pins
Read More...
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.75
USD
Quantity
Unit Price
1
$12.75
4
$12.56
10
$12.44
25
$12.32
40+
$12.14
Product Variant Information section