Manufacturer Part #
R-78E3.3-0.5
R-78 Series 2 W Single Output 3.3 V Isolated Through Hole DC/DC Converter
Product Specification Section
RECOM R-78E3.3-0.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78E3.3-0.5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 2W |
Output Voltage: | 3.3V |
Input Voltage: | 7V to 28V |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
Germany (Online Only):
6
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$2.59
25
$2.49
75
$2.42
200
$2.37
500+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SIP-3
Mounting Method:
Through Hole