R-785.0-1.0 in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R-785.0-1.0

R-78-xx Series Single Output 5 V high efficiency DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
RECOM R-785.0-1.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 18V
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
Power Dissipation: 0.4W
Quiescent Current: 7mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 1000mA
Switching Frequency-Max: 430kHz
Ripple & Noise: 30mV
Dimension: L  11.5mm x W  7.55mm x H  10.2mm
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications
The R-785.0-1.0 is a part of R-78xx-Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible.

The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over temperature protection round off the specifications of this versatile converter series.

Features:

  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Very low profile
  • Wide input range
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials
  • Low ripple and noise
  • UL94V-0 package material
  • EMC, Safety Certified
Read More...
Pricing Section
Global Stock:
545
USA:
545
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.92
USD
Quantity
Unit Price
1
$6.92
4
$6.83
15
$6.75
40
$6.69
100+
$6.59
Product Variant Information section