NEW
Manufacturer Part #
PTP20-48-S24
PTP20 Series 20 W Single Output 24 V 840 mA Isolated DC-DC Converter - DIP-5
Product Specification Section
CUI Inc PTP20-48-S24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PTP20-48-S24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 20W |
Output Voltage: | 24V |
Input Voltage: | 36V to 75V |
Operating Temp Range: | -40°C to +100°C |
Efficiency: | 90% |
Load Capacitance: | 300µF |
Load Regulation (%): | 0.5% |
Output Current: | 840mA |
Switching Frequency-Max: | 300kHz |
Ripple & Noise: | 120mV |
Dimension: | 50.8 x 25.4 x 12.0 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
18+
$58.45
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Mounting Method:
Through Hole