text.skipToContent text.skipToNavigation

Manufacturer Part #

PSC150W-110-S48

14~160 V 150W 48 V 3125 mA Isolated Single Regulated DC-DC Converter DIP-10

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PSC150W-110-S48 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 48V
Input Voltage: 14V to 160V
Operating Temp Range: -40°C to +105°C
Efficiency: 87.5%
Output Current: 3.125A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
132
Multiple Of:
11
Total
$23,559.36
USD
Quantity
Web Price
11+
$178.48
Product Variant Information section