Manufacturer Part #
PRF20-Q110-S12
PRF20 Series 20 W 12 VDC 1670 mA Single Output DC-DC Isolated Converter
Product Specification Section
CUI Inc PRF20-Q110-S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PRF20-Q110-S12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 20W |
Output Voltage: | 12V |
Input Voltage: | 43V to 160V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
12+
$92.36
Product Variant Information section
Available Packaging
Package Qty:
12 per Bulk
Mounting Method:
PCB Mount