Manufacturer Part #
PDQ30-Q48-S5-D
PDQ30-D Series 30 W 6 A 48 V Input 5 V Output Isolated DC-DC Converter
Product Specification Section
CUI Inc PDQ30-Q48-S5-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PDQ30-Q48-S5-D - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 30W |
Output Voltage: | 5V |
Input Voltage: | 18V to 75V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$54.53
4
$53.74
10
$53.22
25
$52.70
40+
$51.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole