Manufacturer Part #
PDQ30-Q24-D12-D
PDQ30-D Series 30 W 2.5 A 24 V Input 12 V Output Isolated DC-DC Converter
Product Specification Section
CUI Inc PDQ30-Q24-D12-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PDQ30-Q24-D12-D - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 30W |
Output Voltage: | -12V/12V |
Input Voltage: | 9V to 36V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
12+
$33.94
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole