Manufacturer Part #
PCN2-S12-D15-S
PCN2-S Series 2 W 12 V Input ±15 V Dual Output Isolated DC/DC Converter - SIP
Product Specification Section
CUI Inc PCN2-S12-D15-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PCN2-S12-D15-S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 2W |
Output Voltage: | -15V/15V |
Input Voltage: | 10.8V to 13.2V |
Package Style: | SIP-7 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
35
Germany (Online Only):
35
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$6.20
10
$6.12
30
$6.07
75
$6.02
200+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SIP-7
Mounting Method:
Through Hole