Manufacturer Part #
PCM1-S5-S5-SA
PCM1-SA Series 1 W 5 V Input 5 V Output 0.2 A Isolated DC/DC Converter - SIP-7
Product Specification Section
CUI Inc PCM1-S5-S5-SA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PCM1-S5-S5-SA - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 4.5V to 5.5V |
Package Style: | SIP-7 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
25
$5.07
50
$4.96
75
$4.89
100
$4.85
125+
$4.70
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
SIP-7
Mounting Method:
Through Hole