text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-78SR-5/1.5-W36H-C

78SR Series 7.5 W Single Output 5 V Non Isolated Horizontal DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2446
Product Specification Section
Murata Power Solutions OKI-78SR-5/1.5-W36H-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 7.5W
Output Voltage: 5V
Input Voltage: 7V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
100+
$3.95