Manufacturer Part #
NXJ1S1212MC-R7
NXJ1 Series 1 W Single 12 Vin 12 Vout Isolated SMT DC/DC Converter
Product Specification Section
Murata Power Solutions NXJ1S1212MC-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NXJ1S1212MC-R7 - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 12V |
Input Voltage: | 12V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Web Price
180
$2.97
360
$2.92
540
$2.89
720
$2.87
900+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
180 per Reel
Mounting Method:
Surface Mount