
Manufacturer Part #
NXJ1S1205MC-R7
NXJ1 Series 1 W Single 12 Vin 5 Vout Isolated SMT DC/DC Converter
Product Specification Section
Murata Power Solutions NXJ1S1205MC-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NXJ1S1205MC-R7 - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 12V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
180+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
180 per Reel
Mounting Method:
Surface Mount