
Manufacturer Part #
NXJ1S1205MC-R13
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Product Specification Section
Murata Power Solutions NXJ1S1205MC-R13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NXJ1S1205MC-R13 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 10.8V to 13.2V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 72% |
Load Regulation (%): | 6% |
Output Current: | 0.2A |
Switching Frequency-Max: | 110kHz |
Ripple & Noise: | 22mV |
Dimension: | L 13.72mm x W 10.46mm x H 4.16mm |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
Module
Mounting Method:
Surface Mount