text.skipToContent text.skipToNavigation

Manufacturer Part #

NMK1205SAC

NMK Series 2 W 12 V Input 5 V Single Output 3 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Murata Power Solutions NMK1205SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.00
USD
Quantity
Unit Price
25
$6.04
50
$6.00
75
$5.98
100
$5.97
125+
$5.92
Product Variant Information section