text.skipToContent text.skipToNavigation

Manufacturer Part #

NMH1212SC

NMH Series 2 W 12 V Input ±12 V Dual Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Murata Power Solutions NMH1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Load Regulation (%): 3%
Output Current: 83mA
Switching Frequency-Max: 90kHz
Ripple & Noise: 70mV
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.00
USD
Quantity
Unit Price
25
$10.28
50
$10.21
75+
$10.13
Product Variant Information section