![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
NME0505SC
NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
Product Specification Section
Murata Power Solutions NME0505SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NME0505SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 5V |
Mounting Method: | Through Hole |
Features & Applications
The NME0505SC 1 W Single Output 5 V Isolated Through Hole DC-DC Converter of NME series this converter is suited to isolating or converting DC power rails
The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C. For lower ripple, refer to output ripple reduction section.
Features:
- RoHS compliant
- Single isolated output
- 1 kVDC isolation
- Efficiency up to 80%
- Wide temperature performance at full
- 1 watt load, –40°C to 85°C
- Power density 1.53W/cm3
- UL 94V-0 package material
- Footprint from 0.69cm2
- Industry standard pinout
- 5 V & 12 V input
- 5 V, 9 V, 12 V and 15V output
- No heatsink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.4 million hours
- Custom solutions available
- Pin compatible with LME & NML series
- PCB mounting
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.09
10
$4.01
25
$3.94
75
$3.87
150+
$3.78
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole