text.skipToContent text.skipToNavigation

Manufacturer Part #

NMA1205DC

NMA Series 1 W Dual Output ±5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Murata Power Solutions NMA1205DC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.50
USD
Quantity
Unit Price
25
$3.86
50
$3.81
75
$3.79
100
$3.77
125+
$3.71
Product Variant Information section