text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM82504GBH-0000

MPM82504 Series 16 V Quad 25 A Scalable DC/DC Power Module with PMBus - BGA-253L

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Monolithic Power Systems MPM82504GBH-0000 - Technical Attributes
Attributes Table
Isolation: Non Isolated
No of Outputs: Quad
Input Voltage: 3.2V to 16V
Operating Temp Range: -40°C to +125°C
Output Current: 25A
Package Style:  BGA-253L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,440
Germany (Online Only):
1,440
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,920.80
USD
Quantity
Web Price
240+
$49.67
Product Variant Information section