text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3530GRF

MPM3530 55 V 3A Surface Mount Step-Down Power Module - QFN-47

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3530GRF - Technical Attributes
Attributes Table
Isolation: Non Isolated
No of Outputs: Single
Input Voltage: 4.5V to 55V
Operating Temp Range: -40°C to +85°C
Efficiency: 92.3%
Power Dissipation: 5W
Quiescent Current: 670µA
Switching Frequency-Max: 640kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
210
Multiple Of:
210
Total
$961.80
USD
Quantity
Web Price
210
$4.58
420
$4.51
630
$4.46
840
$4.43
1,050+
$4.34
Product Variant Information section