text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3515GQVE-AEC1-P

MPM3515 Series 36 V 1.5 A 2.2 MHz SMT Buck Switching Regulator - QFN-17

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3515GQVE-AEC1-P - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
No of Outputs: Single
Output Voltage: 30.6V
Input Voltage: 36V
Operating Temp Range: -40°C to +125°C
Output Current: 1.5A
Switching Frequency-Max: 2.2MHz
Package Style:  QFN-17
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,360.00
USD
Quantity
Web Price
500+
$4.72
Product Variant Information section