![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MJWI30-48S12
DC/DC Encapsulated Isolated
Product Specification Section
MINMAX MJWI30-48S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MJWI30-48S12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 30W |
Output Voltage: | 12V |
Input Voltage: | 18V to 75V |
Operating Temp Range: | -40°C to +80°C |
Efficiency: | 89% |
Power Dissipation: | 30W |
Load Capacitance: | 1250pF |
Load Regulation (%): | 0.2% |
Output Current: | 2500mA |
Switching Frequency-Max: | 285kHz |
Ripple & Noise: | 75mV |
Dimension: | L 25.4mm x W 25.4mm x H 10.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10+
$38.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole