Manufacturer Part #
MGJ2D051509SC
MGJ2 Series 2 W 5 V Input 15/-8.7 V Outputs 5.2 kVDC Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions MGJ2D051509SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MGJ2D051509SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 2W |
Output Voltage: | -8.7V/15V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 77.5% |
Load Capacitance: | 3.3pF |
Load Regulation (%): | 6% |
Output Current: | 80mA |
Switching Frequency-Max: | 45kHz |
Ripple & Noise: | 30mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$6.63
50
$6.59
75
$6.57
100
$6.55
125+
$6.50
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole