Manufacturer Part #
MGFW152412-R
Isolated DC/DC Converters 15W 12V/24V
Product Specification Section
COSEL MGFW152412-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL MGFW152412-R - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 15.6W |
Output Voltage: | 12V/24V |
Input Voltage: | 9V to 36V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$38.28
3
$37.68
5
$37.41
10
$37.04
20+
$36.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount