text.skipToContent text.skipToNavigation

Manufacturer Part #

MEV1S2405SC

MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Murata Power Solutions MEV1S2405SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The MEV1S2405SC is a part of MEV1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The MEV series is the new high performance version of our 1 W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise.

Features:

  • UL 60950 Recognized
  • RoHS compliant
  • Effi ciency to 89% (Typ.)
  • Power density to 0.85 W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94 V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3 kVDC isolation (1 minute)
  • 5 V, 12 V, 15 V, 24 V, & 48 V inputs
  • 5 V, 9 V, 12 V, & 15 V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.10
USD
Quantity
Unit Price
5
$5.22
20
$5.16
30
$5.14
75
$5.10
125+
$5.04
Product Variant Information section