text.skipToContent text.skipToNavigation

Manufacturer Part #

MER1S2412SC

CONV DC/DC 1KVDC TH 1W 24-12V

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Murata Power Solutions MER1S2412SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 24V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
25
$4.88
50
$4.82
75
$4.79
100
$4.76
125+
$4.69
Product Variant Information section