MEJ2S1205SC in Tube by Murata Power Solutions | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MEJ2S1205SC

MEJ2 Series 2 W 5 V Single Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Murata Power Solutions MEJ2S1205SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
25
$7.08
50
$7.03
75
$7.01
100
$6.99
125+
$6.93
Product Variant Information section