text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWI10-24S15

MDWI Series 9-36Vin 15Vout 10W DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDWI10-24S15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 10W
Output Voltage: 15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +88°C
Efficiency: 88%
Load Capacitance: 560µF
Load Regulation (%): 1%
Output Current: 666mA
Switching Frequency-Max: 420kHz
Ripple & Noise: 80mV
Dimension: L  23.8mm x W  13.7mm x H  8mm
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

High Performance and Power Density for Space-Critical Applications

MINMAX’s MDWI10 series is the latest generation of 10 Watt DC-DC converter with industrial standard DIP-16 package. Its most notable feature is industry-leading power density up to 63.5W/in3 for space-critical application and have very low no-load power consumption. This series incorporates a host of high-grade features, such as no minimum load requirement, OCP, SCP, fast start-up time, and ultra-wide 4:1 input voltage range.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$191.30
USD
Quantity
Unit Price
10
$19.13
20
$18.99
30
$18.91
40
$18.85
50+
$18.67
Product Variant Information section