Manufacturer Part #
ISL8203MIRZ
ANALOG 3A SINGLE/6A DUAL CHANNEL, DC/DC POWER MODULE, 6.5X9M
Product Specification Section
Renesas ISL8203MIRZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL8203MIRZ - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Dual |
Output Power: | 30W |
Output Voltage: | 5V |
Input Voltage: | 2.85V to 6V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$7.35
5
$7.26
25
$7.16
50
$7.12
150+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
338 per Tray
Mounting Method:
Surface Mount