text.skipToContent text.skipToNavigation

Manufacturer Part #

EPM12V1-05R5-01R0P

NON-ISO DCDC CONV 1000mA 0.9-5.5VDC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EPM12V1-05R5-01R0P - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5.5V
Input Voltage: 3V to 14V
Operating Temp Range: -40°C to +82°C
Efficiency: 89.5%
Load Capacitance: 200µF
Load Regulation (%): 0.3%
Output Current: 1000mA
Switching Frequency-Max: 800kHz
Dimension: L  12.4mm x W  12.4mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
650
Multiple Of:
650
Total
$2,977.00
USD
Quantity
Web Price
650+
$4.58
Product Variant Information section