Manufacturer Part #
DSQ0150V2NBC
DSQ Series 600 W Single Output 12 V 50 A Isolated Through Hole DC-DC Converter
Product Specification Section
Murata Power Solutions DSQ0150V2NBC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions DSQ0150V2NBC - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 600W |
Output Voltage: | 12V |
Input Voltage: | 36V to 75V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 96% |
Quiescent Current: | 80mA |
Output Current: | 50A |
Ripple & Noise: | 120mV |
Dimension: | L 58.4mm x W 36.8mm x H 13.21mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30+
$80.00
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole