text.skipToContent text.skipToNavigation

Manufacturer Part #

DRU-24V40ABN

40 A 24 V Single Output CliQ II DC-UPS Module

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRU-24V40ABN - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 960W
Output Voltage: 24V
Input Voltage: 24V to 28V
Operating Temp Range: -20°C to +60°C
Efficiency: 70%
Output Current: 40A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$477.80
USD
Quantity
Unit Price
1
$49.48
3
$48.66
4
$48.45
10
$47.78
15+
$47.12
Product Variant Information section