Manufacturer Part #
DKE10B-15
DC/DC Converters 18-36Vin +/-15Vout 33.3-333mA, 10W
Product Specification Section
MEAN WELL DKE10B-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL DKE10B-15 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 10W |
Output Voltage: | -15V/15V |
Input Voltage: | 18V to 36V |
Operating Temp Range: | -25°C to +71°C |
Efficiency: | 80% |
Output Current: | 333mA |
Switching Frequency-Max: | 250kHz |
Ripple & Noise: | 50mV |
Dimension: | L 50.8mm x W 25.4mm x H 11.3mm |
Package Style: | DIP-5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$20.24
3
$19.99
10
$19.72
20
$19.57
40+
$19.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DIP-5
Mounting Method:
Through Hole