Manufacturer Part #
DH06S1212A
DH06S Series 6 W 9/18 V Input 12 V Output -40°C to +85°C DC-DC Converters
Product Specification Section
Delta DH06S1212A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta DH06S1212A - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 6W |
Output Voltage: | 12V |
Input Voltage: | 9V to 18V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 82% |
Power Dissipation: | 2500mW |
Load Capacitance: | 100µF |
Load Regulation (%): | 0.6% |
Output Current: | 500mA |
Switching Frequency-Max: | 330kHz |
Ripple & Noise: | 50mV |
Dimension: | L 31.8mm x W 20.3mm x H 10.2mm |
Package Style: | DIP-24 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
100+
$13.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
DIP-24
Mounting Method:
Through Hole