text.skipToContent text.skipToNavigation

Manufacturer Part #

DBS700B48

DB Series 48 V 700 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL DBS700B48 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 696W
Output Voltage: 48V
Input Voltage: 200V to 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$272.37
USD
Quantity
Unit Price
1
$272.37
2
$265.80
3+
$259.40
Product Variant Information section