Manufacturer Part #
CME0305S3C
CME Series 0.75 W 3.3 V Input 5 V Output 3 kV Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions CME0305S3C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions CME0305S3C - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 0.75W |
Output Voltage: | 5V |
Input Voltage: | 2.97V to 3.63V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 73% |
Load Regulation (%): | 9% |
Output Current: | 150mA |
Ripple & Noise: | 15mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$2.46
80
$2.44
120
$2.42
160
$2.41
200+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole