text.skipToContent text.skipToNavigation

Manufacturer Part #

CME0303S3C

CME Series 0.75 W 3.3 V Input 3.3 V Output 3 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Murata Power Solutions CME0303S3C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.75W
Output Voltage: 3.3V
Input Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Efficiency: 73%
Load Regulation (%): 9%
Output Current: 227mA
Switching Frequency-Max: 135kHz
Ripple & Noise: 15mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.60
USD
Quantity
Unit Price
40
$2.59
80
$2.56
120
$2.55
160
$2.53
200+
$2.50
Product Variant Information section