Manufacturer Part #
BM2P063HK-LBZ
BM2P063HK Series 1.25 V 65kHz Adjustable PWM Type DC/DC Converter IC - DIP-7AK
Product Specification Section
ROHM BM2P063HK-LBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM2P063HK-LBZ - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Voltage: | 1.25V |
Input Voltage: | 10.9V to 30V |
Operating Temp Range: | -40°C to +105°C |
Output Current: | 1.6A |
Switching Frequency-Max: | 68.5kHz |
Package Style: | DIP-7 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
2,000+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DIP-7
Mounting Method:
Through Hole