BEI15-120-Q12P-C in Box by Murata Power Solutions | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BEI15-120-Q12P-C

BEI15 Series 15 W Dual Output ±12 V Isolated Wide Input Bipolar DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions BEI15-120-Q12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -12V/12V
Input Voltage: 24V
Mounting Method: Through Hole
Features & Applications

The BEI15-120-Q12P-C is a part of BEI15 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in DIP-6 package.

Features:

  • Small footprint DC/DC converter, ideal for high current applications
  • Industry standard 0.96" x 1.1" X 0.35" open frame package and pinout
  • Wide range input voltages 9-36 and 18-75 Vdc
  • Bipolar ±5V, ±12V and ±15V outputs
  • Up to 15 Watts or greater total output power with overtemperature shutdown
  • Isolation up to 2250 VDC (basic), Q48 models
  • High efficiency synchronous rectifier forward topology
  • Usable -40 to 85°C temperature range
  • Assembly and attachment for RoHS standards
  • Extensive self-protection shut down features
  • Meets UL 60950-1, CAN/CSAC22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,833.80
USD
Quantity
Unit Price
90+
$32.41
Product Variant Information section