Manufacturer Part #
AP64500SP-13
AP64500 Series 40 V 5 A 2.2 MHz Synchronous Buck Converter - SOIC-8EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Diodes Incorporated AP64500SP-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP64500SP-13 - Technical Attributes
Attributes Table
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount