text.skipToContent text.skipToNavigation

Manufacturer Part #

NTN-5K-148

NTN-5K Series 48 VDC 4000 W True Sine Wave DC-AC Power Inverter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL NTN-5K-148 - Technical Attributes
Attributes Table
Inverter Type: Sine-Wave
Input Voltage: 40V to 66V
Frequency: 60Hz
AC Regulation: ±3%
Operating Temp Range: -30°C to +70°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.47
USD
Quantity
Unit Price
1+
$2,030.47
Product Variant Information section