Manufacturer Part #
NTN-5K-124
NTN-5K Series 24 VDC 4000 W True Sine Wave DC-AC Power Inverter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL NTN-5K-124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL NTN-5K-124 - Technical Attributes
Attributes Table
| Inverter Type: | Sine-Wave |
| Input Voltage: | 24V |
| Output Voltage: | 110VAC |
| Frequency: | 60Hz |
| AC Regulation: | ±3% |
| Operating Temp Range: | -30°C to +70°C |
| Storage Temperature Range: | -30°C to +70°C |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$2,030.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Screw Mount