text.skipToContent text.skipToNavigation

Manufacturer Part #

ZPI03S2400WC

3W AC-DC Power Supply High Ambient Temp With Derating

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Zettler Magnetics ZPI03S2400WC - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Input Voltage: 120V to 370V
Input Voltage (VAC): 90VAC to 265VAC
Dimension: 25 x 25 x 16 mm
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
456
USA:
456
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.31
USD
Quantity
Web Price
19
$4.49
38
$4.39
57
$4.33
95
$4.26
190+
$4.11
Product Variant Information section