text.skipToContent text.skipToNavigation

Manufacturer Part #

ZP10S2400W

10W AC-DC Pwr Supply 70C Ambient

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Zettler Magnetics ZP10S2400W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.90
USD
Quantity
Web Price
30
$7.73
60
$7.68
90
$7.65
120+
$7.61
Product Variant Information section